Megger DLRO10 Ohmmeter, 1999.9 Ω Max, 100nΩ Resolution, 4 Wire

RS kataloški broj:: 812-8913robna marka: MeggerProizvođački broj:: 6111-428
brand-logo
Prikaži sve u Ohmmeters

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Megger

Maximum Resistance Measurement

1999.9 Ω

Resistance Measurement Resolution

100nΩ

Measurement Type

4 Wire

Battery Life

1000 Tests

Battery Type

Rechargeable NiMH

Power Source

Battery

Dimensions

220 x 100 x 237mm

Weight

2.6kg

Height

237mm

Length

220mm

Maximum Accuracy

±0.2 %

Maximum Operating Temperature

+45°C

Width

100mm

Minimum Operating Temperature

+5°C

Model Number p

DLRO10

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

DLRO 10 Digital Microhmmeter

The DLRO-10 Digital Low Resistance Ohmmeter brings new standards to low resistance measurement. It's fully automatic instruments, selecting the most suitable test current, up to 10 A DC to measure resistance from 0.1 μΩ to 2000 Ω on one of seven ranges.

Supplied with

7 Ah NiMH battery module, DH4 Duplex handspikes (2x), one with indicator lights 1.2m, battery charger for operation from 115/230 V 50/60Hz supply, cigar lighter adapter for battery charging and user guide.

Možda će vas zanimati

Cijena na upit

Megger DLRO10 Ohmmeter, 1999.9 Ω Max, 100nΩ Resolution, 4 Wire

Cijena na upit

Megger DLRO10 Ohmmeter, 1999.9 Ω Max, 100nΩ Resolution, 4 Wire

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Megger

Maximum Resistance Measurement

1999.9 Ω

Resistance Measurement Resolution

100nΩ

Measurement Type

4 Wire

Battery Life

1000 Tests

Battery Type

Rechargeable NiMH

Power Source

Battery

Dimensions

220 x 100 x 237mm

Weight

2.6kg

Height

237mm

Length

220mm

Maximum Accuracy

±0.2 %

Maximum Operating Temperature

+45°C

Width

100mm

Minimum Operating Temperature

+5°C

Model Number p

DLRO10

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

DLRO 10 Digital Microhmmeter

The DLRO-10 Digital Low Resistance Ohmmeter brings new standards to low resistance measurement. It's fully automatic instruments, selecting the most suitable test current, up to 10 A DC to measure resistance from 0.1 μΩ to 2000 Ω on one of seven ranges.

Supplied with

7 Ah NiMH battery module, DH4 Duplex handspikes (2x), one with indicator lights 1.2m, battery charger for operation from 115/230 V 50/60Hz supply, cigar lighter adapter for battery charging and user guide.

Možda će vas zanimati