Tehnička dokumentacija
Tehnički podaci
Brand
MeggerModel Number p
MIT320
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
250V dc
Maximum Test Voltage
1000V dc
Maximum Insulation Resistance Measurement
999mΩ
Display Type
LCD
Calibrated
UKAS
Test Current
1mA
Battery Life
5000 5-Second Tests
Power Source
Battery
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Safety Category
CAT III 600 V
Width
148mm
Length
203mm
Dimensions
203 x 148 x 78mm
Height
78mm
Weight
980g
Plug Type
Type G - British 3-pin
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MeggerModel Number p
MIT320
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
250V dc
Maximum Test Voltage
1000V dc
Maximum Insulation Resistance Measurement
999mΩ
Display Type
LCD
Calibrated
UKAS
Test Current
1mA
Battery Life
5000 5-Second Tests
Power Source
Battery
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Safety Category
CAT III 600 V
Width
148mm
Length
203mm
Dimensions
203 x 148 x 78mm
Height
78mm
Weight
980g
Plug Type
Type G - British 3-pin