Menvier T5 Fluorescent Emergency Exit Sign, 3h Non Maintained, Down Arrow Graphic, 8 W, Wall Mount

RS kataloški broj:: 396-4698brend: MenvierProizvođački broj:: SXN/PEXD
brand-logo
Prikaži sve u Emergency Lighting

Tehnička dokumentacija

Tehnički podaci

Brand

Menvier

Maintained

Non Maintained

Length

402 mm

Width

184 mm

Depth

75 mm

Duration

3h

Wattage

8 W

Lamp Type

T5 Fluorescent

Lamp Supplied

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Exit Luminaire

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Menvier T5 Fluorescent Emergency Exit Sign, 3h Non Maintained, Down Arrow Graphic, 8 W, Wall Mount

Cena na upit

Menvier T5 Fluorescent Emergency Exit Sign, 3h Non Maintained, Down Arrow Graphic, 8 W, Wall Mount
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Menvier

Maintained

Non Maintained

Length

402 mm

Width

184 mm

Depth

75 mm

Duration

3h

Wattage

8 W

Lamp Type

T5 Fluorescent

Lamp Supplied

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Exit Luminaire

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.