Tehnička dokumentacija
Tehnički podaci
Brand
MersenSuppressor Type
Type 2 Mersen SPD Replacement Cartridge
Maximum Voltage Rating
275 V ac
Mounting Type
Plug In
Maximum Surge Current
20kA
Series
STPT2-40
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Spain
KM 107,96
KM 107,96 Each (bez PDV-a)
KM 126,31
KM 126,31 Each (s PDV-om)
1
KM 107,96
KM 107,96 Each (bez PDV-a)
KM 126,31
KM 126,31 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 107,96 |
10+ | KM 102,25 |
Tehnička dokumentacija
Tehnički podaci
Brand
MersenSuppressor Type
Type 2 Mersen SPD Replacement Cartridge
Maximum Voltage Rating
275 V ac
Mounting Type
Plug In
Maximum Surge Current
20kA
Series
STPT2-40
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Spain