Metrix MTX 3283B Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

RS kataloški broj:: 669-9293brend: MetrixProizvođački broj:: MTX3283B
brand-logo
Prikaži sve u Multimeters

Tehnička dokumentacija

Tehnički podaci

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MTX 3283B

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Maximum Frequency

2MHz

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Width

85mm

Best AC Current Accuracy

±0.3% + 30 Digits

Length

44mm

Best AC Voltage Accuracy

±0.3% + 40 Digits

Best Capacitance Measurement Accuracy

±1% + 5 Digits

Dimensions

44 x 85 x 180mm

Best DC Voltage Accuracy

±0.02% + 8 Digits

Best DC Current Accuracy

±0.08% + 8 Digits

Weight

400g

Height

180mm

Best Resistance Measurement Accuracy

±0.07% + 8 Digits

Battery Type

AA

Zemlja podrijetla

France

Detalji o proizvodu

Multimeters "MTX 3283 MOBILE" TRMS 100,000 count.

Standards

EN 61326-1, 1998 / IEC 61010, 2001, CATIV-600V or CATIII-1000V

Cena na upit

Metrix MTX 3283B Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

Cena na upit

Metrix MTX 3283B Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MTX 3283B

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Maximum Frequency

2MHz

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Width

85mm

Best AC Current Accuracy

±0.3% + 30 Digits

Length

44mm

Best AC Voltage Accuracy

±0.3% + 40 Digits

Best Capacitance Measurement Accuracy

±1% + 5 Digits

Dimensions

44 x 85 x 180mm

Best DC Voltage Accuracy

±0.02% + 8 Digits

Best DC Current Accuracy

±0.08% + 8 Digits

Weight

400g

Height

180mm

Best Resistance Measurement Accuracy

±0.07% + 8 Digits

Battery Type

AA

Zemlja podrijetla

France

Detalji o proizvodu

Multimeters "MTX 3283 MOBILE" TRMS 100,000 count.

Standards

EN 61326-1, 1998 / IEC 61010, 2001, CATIV-600V or CATIII-1000V