Tehnička dokumentacija
Tehnički podaci
Brand
MetrixMultimeter Type
Handheld
Model Number p
3292
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Filter MLI, Frequency, GRAPH, MAX/MIN/AVG Monitoring, REL, Resistance, Secondary Measurements, SPEC, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
100MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
True RMS
Yes
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+1200 (KTC) °C, +800 (pT) °C
Maximum Frequency
5MHz
AC Current Measurement Resolution
10nA ac
DC Current Measurement Resolution
10nA dc
DC Voltage Measurement Resolution
1µV dc
Resistance Measurement Resolution
1mΩ
AC Voltage Measurement Resolution
1µV ac
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
1pF
Best AC Current Accuracy
0.3 %
Length
196mm
Best AC Voltage Accuracy
0.3 %
Dimensions
196 x 90 x 47.1mm
Best Temperature Measurement Accuracy
+0.1 %
Best DC Voltage Accuracy
0.03 %
Width
90mm
Best DC Current Accuracy
0.1 %
Weight
570g
Height
47.1mm
Minimum Operating Temperature
0°C
Best Resistance Measurement Accuracy
0.07 %
Maximum Operating Temperature
+40°C
Battery Type
AA, NiMH
Safety Category Voltage
600 V, 1000V
Zemlja podrijetla
France
Detalji o proizvodu
MTX3292 and MTX3292B Series (ASYC IV) Recorder-Multimeter
MTX3292 and MTX3292B digital display multimeters are used in total safety within both electronics and electrical engineering. The MTX3292 provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter with the strength being the HMI, advanced measurement functions and the measurement help provided. A large LCD display, digital keyboard and lighting all in an IP67 casing.
Standards
IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1
Cena na upit
Vrsta kalibracije
UKAS kalibracija
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
Vrsta kalibracije
UKAS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MetrixMultimeter Type
Handheld
Model Number p
3292
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Filter MLI, Frequency, GRAPH, MAX/MIN/AVG Monitoring, REL, Resistance, Secondary Measurements, SPEC, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
100MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
True RMS
Yes
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+1200 (KTC) °C, +800 (pT) °C
Maximum Frequency
5MHz
AC Current Measurement Resolution
10nA ac
DC Current Measurement Resolution
10nA dc
DC Voltage Measurement Resolution
1µV dc
Resistance Measurement Resolution
1mΩ
AC Voltage Measurement Resolution
1µV ac
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
1pF
Best AC Current Accuracy
0.3 %
Length
196mm
Best AC Voltage Accuracy
0.3 %
Dimensions
196 x 90 x 47.1mm
Best Temperature Measurement Accuracy
+0.1 %
Best DC Voltage Accuracy
0.03 %
Width
90mm
Best DC Current Accuracy
0.1 %
Weight
570g
Height
47.1mm
Minimum Operating Temperature
0°C
Best Resistance Measurement Accuracy
0.07 %
Maximum Operating Temperature
+40°C
Battery Type
AA, NiMH
Safety Category Voltage
600 V, 1000V
Zemlja podrijetla
France
Detalji o proizvodu
MTX3292 and MTX3292B Series (ASYC IV) Recorder-Multimeter
MTX3292 and MTX3292B digital display multimeters are used in total safety within both electronics and electrical engineering. The MTX3292 provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter with the strength being the HMI, advanced measurement functions and the measurement help provided. A large LCD display, digital keyboard and lighting all in an IP67 casing.
Standards
IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1