Tehnička dokumentacija
Tehnički podaci
Brand
MetrixMultimeter Type
Handheld
Model Number p
MX 20HDL
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Maximum Frequency
500kHz
Safety Category Level
CAT II
Best AC Current Accuracy
±1.5% + 8 Digits
Width
82mm
Length
189mm
Dimensions
189 x 82 x 40mm
Best DC Voltage Accuracy
±0.8% + 4 Digits
Best AC Voltage Accuracy
±1% + 8 Digits
Minimum Operating Temperature
0°C
Height
40mm
Weight
400g
Best DC Current Accuracy
±1.2% + 1 Digit
Safety Category Voltage
600V
Battery Type
AA x 2
Maximum Operating Temperature
+50°C
Best Resistance Measurement Accuracy
±0.8% + 4 Digits
Zemlja podrijetla
France
Detalji o proizvodu
MX 20HD multimeter
Standards
1000 V / CATI - 600 V / CATII
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MetrixMultimeter Type
Handheld
Model Number p
MX 20HDL
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Maximum Frequency
500kHz
Safety Category Level
CAT II
Best AC Current Accuracy
±1.5% + 8 Digits
Width
82mm
Length
189mm
Dimensions
189 x 82 x 40mm
Best DC Voltage Accuracy
±0.8% + 4 Digits
Best AC Voltage Accuracy
±1% + 8 Digits
Minimum Operating Temperature
0°C
Height
40mm
Weight
400g
Best DC Current Accuracy
±1.2% + 1 Digit
Safety Category Voltage
600V
Battery Type
AA x 2
Maximum Operating Temperature
+50°C
Best Resistance Measurement Accuracy
±0.8% + 4 Digits
Zemlja podrijetla
France
Detalji o proizvodu
MX 20HD multimeter
Standards
1000 V / CATI - 600 V / CATII