Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrelPackage Type
SOIC W
Logic Function
Driver, Shift Register
Number of Stages
8
Logic Family
BiCMOS
Mounting Type
Surface Mount
Operation Mode
Serial to Serial/Parallel
Number Of Elements
1
Pin Count
18
Dimensions
11.55 x 7.52 x 2.26mm
Length
11.55mm
Width
7.52mm
Minimum Operating Temperature
-40 °C
Height
2.26mm
Triggering Type
Positive Edge
Maximum Operating Temperature
+85 °C
Direction Type
Uni-Directional
Detalji o proizvodu
Power Latched Drivers, Microchip
Hot Swap / Power Controllers, Microchip
Cijena na upit
Proizvodno pakiranje (cijev)
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakiranje (cijev)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrelPackage Type
SOIC W
Logic Function
Driver, Shift Register
Number of Stages
8
Logic Family
BiCMOS
Mounting Type
Surface Mount
Operation Mode
Serial to Serial/Parallel
Number Of Elements
1
Pin Count
18
Dimensions
11.55 x 7.52 x 2.26mm
Length
11.55mm
Width
7.52mm
Minimum Operating Temperature
-40 °C
Height
2.26mm
Triggering Type
Positive Edge
Maximum Operating Temperature
+85 °C
Direction Type
Uni-Directional
Detalji o proizvodu