Microchip 24FC01-I/ST, 1kbit EEPROM Memory Chip, 3500ns 8-Pin TSSOP I2C, Serial-2 Wire

RS kataloški broj:: 188-0255brend: Microchip TechnologyProizvođački broj:: 24FC01-I/ST
brand-logo
Prikaži sve u EEPROM

Tehnička dokumentacija

Tehnički podaci

Memory Size

1kbit

Interface Type

I2C, Serial-2 Wire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

3500ns

Data Retention

>200yr

Number of Words

128

Minimum Operating Temperature

-40 °C

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

komadno (u pakovanju od 50) (bez PDV-a)

Microchip 24FC01-I/ST, 1kbit EEPROM Memory Chip, 3500ns 8-Pin TSSOP I2C, Serial-2 Wire
Odaberite vrstu pakovanja

Cena na upit

komadno (u pakovanju od 50) (bez PDV-a)

Microchip 24FC01-I/ST, 1kbit EEPROM Memory Chip, 3500ns 8-Pin TSSOP I2C, Serial-2 Wire
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Memory Size

1kbit

Interface Type

I2C, Serial-2 Wire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

3500ns

Data Retention

>200yr

Number of Words

128

Minimum Operating Temperature

-40 °C