Microchip 93C66B-I/P, 4kbit Serial EEPROM Memory, 250ns 8-Pin PDIP Serial-3 Wire

RS kataloški broj:: 826-2029robna marka: MicrochipProizvođački broj:: 93C66B-I/P
brand-logo
Prikaži sve u EEPROM

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Microchip

Memory Size

4kbit

Interface Type

Serial-3 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

0.4 x 0.28 x 0.195in

Data Retention

200yr

Maximum Random Access Time

250ns

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Detalji o proizvodu

93AA66B/93C66B/93LC66B Microwire Serial EEPROM

Microchip’s 93AA66B/93C66B/93LC66B family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

EEPROM Serial Access - Microchip

Informacije o stanju skladišta trenutno nisu dostupne.

€ 36,60

€ 0,61 komadno (u cijevi od 60) (bez PDV-a)

€ 45,75

€ 0,762 komadno (u cijevi od 60) (s PDV-om)

Microchip 93C66B-I/P, 4kbit Serial EEPROM Memory, 250ns 8-Pin PDIP Serial-3 Wire

€ 36,60

€ 0,61 komadno (u cijevi od 60) (bez PDV-a)

€ 45,75

€ 0,762 komadno (u cijevi od 60) (s PDV-om)

Microchip 93C66B-I/P, 4kbit Serial EEPROM Memory, 250ns 8-Pin PDIP Serial-3 Wire
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinajedinična cijenaPo cijev
60 - 60€ 0,61€ 36,60
120+€ 0,60€ 36,00

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Microchip

Memory Size

4kbit

Interface Type

Serial-3 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

0.4 x 0.28 x 0.195in

Data Retention

200yr

Maximum Random Access Time

250ns

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Detalji o proizvodu

93AA66B/93C66B/93LC66B Microwire Serial EEPROM

Microchip’s 93AA66B/93C66B/93LC66B family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

EEPROM Serial Access - Microchip