Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-Microwire
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
64 x 16 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
16bit
Dimensions
9.27 x 7.87 x 3.3mm
Minimum Operating Temperature
0 °C
Data Retention
200yr
Maximum Random Access Time
200ns
Number of Words
64
Maximum Operating Temperature
+70 °C
Detalji o proizvodu
93AA46A/93C46A/93LC46A Microwire Serial EEPROM
Microchips 93AA46A/93C46A/93LC46A family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
EEPROM Serial Access - Microchip

KM 1,27
KM 1,27 Each (bez PDV-a)
KM 1,49
KM 1,49 Each (s PDV-om)
Standard
1
KM 1,27
KM 1,27 Each (bez PDV-a)
KM 1,49
KM 1,49 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.

Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-Microwire
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
64 x 16 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
16bit
Dimensions
9.27 x 7.87 x 3.3mm
Minimum Operating Temperature
0 °C
Data Retention
200yr
Maximum Random Access Time
200ns
Number of Words
64
Maximum Operating Temperature
+70 °C
Detalji o proizvodu
93AA46A/93C46A/93LC46A Microwire Serial EEPROM
Microchips 93AA46A/93C46A/93LC46A family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
EEPROM Serial Access - Microchip
