Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMemory Size
16kB
Interface Type
I2C
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
2K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
3.6 V
Programming Voltage
1.7 → 3.6V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Data Retention
100yr
Number of Words
2K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
450ns
KM 0,80
KM 0,80 Each (Supplied in a Tube) (bez PDV-a)
KM 0,94
KM 0,94 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
1
KM 0,80
KM 0,80 Each (Supplied in a Tube) (bez PDV-a)
KM 0,94
KM 0,94 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMemory Size
16kB
Interface Type
I2C
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
2K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
3.6 V
Programming Voltage
1.7 → 3.6V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Data Retention
100yr
Number of Words
2K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
450ns