Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipOutput Type
Digital
Accuracy
±3°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-55 °C
Operating Temperature Range
-55 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SOIC
Length
5.05mm
Height
1.5mm
Series
AT30TS75A
Width
3.99mm
Dimensions
5.05 x 3.99 x 1.5mm
Resolution
12 bit
Zemlja podrijetla
United States
KM 50,85
KM 2,543 Each (Supplied in a Tube) (bez PDV-a)
KM 59,49
KM 2,975 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
20
KM 50,85
KM 2,543 Each (Supplied in a Tube) (bez PDV-a)
KM 59,49
KM 2,975 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
20
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipOutput Type
Digital
Accuracy
±3°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-55 °C
Operating Temperature Range
-55 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SOIC
Length
5.05mm
Height
1.5mm
Series
AT30TS75A
Width
3.99mm
Dimensions
5.05 x 3.99 x 1.5mm
Resolution
12 bit
Zemlja podrijetla
United States