Microchip, 32bit AVR32, AT32 Microcontroller, 66MHz, 512 kB Flash, 144-Pin LQFP

RS kataloški broj:: 127-6576Probna marka: MicrochipProizvođački broj:: AT32UC3A0512-ALUT
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Family Name

AT32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

1 x 16 bit

Number of SPI Channels

6

Number of USART Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Dimensions

20.1 x 20.1 x 1.45mm

Pulse Width Modulation

1 (7 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

20.1mm

ADCs

8 x 10 bit

Height

1.45mm

Width

20.1mm

Data Rate

100Mbit/s

Detalji o proizvodu

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Atmel, 32bit AVR, AT32 Microcontroller, 66MHz, 512 kB Flash, 144-Pin LQFP
Cijena na upitEach (Supplied in a Tray) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 965,68

KM 38,63 Each (Supplied in a Tray) (bez PDV-a)

KM 1.129,84

KM 45,20 Each (Supplied in a Tray) (s PDV-om)

Microchip, 32bit AVR32, AT32 Microcontroller, 66MHz, 512 kB Flash, 144-Pin LQFP
Odaberite vrstu pakovanja

KM 965,68

KM 38,63 Each (Supplied in a Tray) (bez PDV-a)

KM 1.129,84

KM 45,20 Each (Supplied in a Tray) (s PDV-om)

Microchip, 32bit AVR32, AT32 Microcontroller, 66MHz, 512 kB Flash, 144-Pin LQFP
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
25 - 99KM 38,63
100+KM 38,14

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Atmel, 32bit AVR, AT32 Microcontroller, 66MHz, 512 kB Flash, 144-Pin LQFP
Cijena na upitEach (Supplied in a Tray) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Family Name

AT32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

1 x 16 bit

Number of SPI Channels

6

Number of USART Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Dimensions

20.1 x 20.1 x 1.45mm

Pulse Width Modulation

1 (7 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

20.1mm

ADCs

8 x 10 bit

Height

1.45mm

Width

20.1mm

Data Rate

100Mbit/s

Detalji o proizvodu

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Atmel, 32bit AVR, AT32 Microcontroller, 66MHz, 512 kB Flash, 144-Pin LQFP
Cijena na upitEach (Supplied in a Tray) (bez PDV-a)