Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
AT89S
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
8051
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
24MHz
RAM Size
128 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
0
Typical Operating Supply Voltage
4 to 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
4.445mm
Number of LIN Channels
0
Dimensions
52.578 x 13.97 x 4.445mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+85 °C
Length
52.58mm
Width
13.97mm
Instruction Set Architecture
CISC
P.O.A.
Standard
1
P.O.A.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
AT89S
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
8051
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
24MHz
RAM Size
128 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
0
Typical Operating Supply Voltage
4 to 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
4.445mm
Number of LIN Channels
0
Dimensions
52.578 x 13.97 x 4.445mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+85 °C
Length
52.58mm
Width
13.97mm
Instruction Set Architecture
CISC