Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Data Rate
20kbps
Number of Transceivers
1
IC Type
Transceiver IC
Standard Supported
LIN
Power Down Mode
Yes
Maximum Supply Current
900 μA
Package Type
VDFN
Pin Count
16
KM 11.265,41
KM 1,878 Each (On a Reel of 6000) (bez PDV-a)
KM 13.180,53
KM 2,197 Each (On a Reel of 6000) (s PDV-om)
Microchip ATA663454-GDQW, LIN Transceiver 20kbps LIN, 16-Pin VDFN
6000
KM 11.265,41
KM 1,878 Each (On a Reel of 6000) (bez PDV-a)
KM 13.180,53
KM 2,197 Each (On a Reel of 6000) (s PDV-om)
Microchip ATA663454-GDQW, LIN Transceiver 20kbps LIN, 16-Pin VDFN
Informacije o stanju skladišta trenutno nisu dostupne.
6000
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Data Rate
20kbps
Number of Transceivers
1
IC Type
Transceiver IC
Standard Supported
LIN
Power Down Mode
Yes
Maximum Supply Current
900 μA
Package Type
VDFN
Pin Count
16