Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PAL
Number of Gates
250
Number of Macro Cells
8
Number of User I/Os
8
Maximum Internal Frequency
50MHz
Re-programmability Support
Yes
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
20
Maximum Propagation Delay Time
15ns
Fabrication Technology
EECMOS
Dimensions
9.042 x 9.042 x 4.572mm
Height
4.572mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
9.04mm
Maximum Operating Supply Voltage
5.5 V
Width
9.042mm
Minimum Operating Supply Voltage
4.5 V
Cena na upit
Standard
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PAL
Number of Gates
250
Number of Macro Cells
8
Number of User I/Os
8
Maximum Internal Frequency
50MHz
Re-programmability Support
Yes
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
20
Maximum Propagation Delay Time
15ns
Fabrication Technology
EECMOS
Dimensions
9.042 x 9.042 x 4.572mm
Height
4.572mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
9.04mm
Maximum Operating Supply Voltage
5.5 V
Width
9.042mm
Minimum Operating Supply Voltage
4.5 V


