Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
16MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
9.1mm
ADCs
8 x 10 bit
Height
0.95mm
Width
9.1mm
Dimensions
9.1 x 9.1 x 0.95mm
Pulse Width Modulation
1 (6 x 8 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Zemlja podrijetla
Taiwan, Province Of China
€ 92,50
€ 9,25 komadno (isporučuje se u traci) (bez PDV-a)
€ 108,22
€ 10,822 komadno (isporučuje se u traci) (s PDV-om)
Proizvodno pakovanje (pakovanje)
10
€ 92,50
€ 9,25 komadno (isporučuje se u traci) (bez PDV-a)
€ 108,22
€ 10,822 komadno (isporučuje se u traci) (s PDV-om)
Proizvodno pakovanje (pakovanje)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
10 - 22 | € 9,25 | € 18,50 |
24+ | € 9,05 | € 18,10 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
16MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
9.1mm
ADCs
8 x 10 bit
Height
0.95mm
Width
9.1mm
Dimensions
9.1 x 9.1 x 0.95mm
Pulse Width Modulation
1 (6 x 8 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Zemlja podrijetla
Taiwan, Province Of China