Microchip ATTINY13A-PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 1 kB, 64 B Flash, 8-Pin PDIP

RS kataloški broj:: 696-2409robna marka: MicrochipProizvođački broj:: ATTINY13A-PU
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Microchip

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 64 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.4 x 0.28 x 0.195in

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.16mm

ADCs

4 x 10 bit

Width

0.28in

Pulse Width Modulation

2 x 8 bit

Program Memory Type

Flash

Detalji o proizvodu

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Microchip, 8bit AVR, ATtiny13 Microcontroller, 20MHz, 1 kB Flash, 8-Pin PDIP
€ 2,00komadno (u pakiranju od 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Microchip ATTINY13A-PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 1 kB, 64 B Flash, 8-Pin PDIP
Odaberite vrstu pakiranja

Cijena na upit

Microchip ATTINY13A-PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 1 kB, 64 B Flash, 8-Pin PDIP
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakiranja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Microchip, 8bit AVR, ATtiny13 Microcontroller, 20MHz, 1 kB Flash, 8-Pin PDIP
€ 2,00komadno (u pakiranju od 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Microchip

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 64 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.4 x 0.28 x 0.195in

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.16mm

ADCs

4 x 10 bit

Width

0.28in

Pulse Width Modulation

2 x 8 bit

Program Memory Type

Flash

Detalji o proizvodu

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Microchip, 8bit AVR, ATtiny13 Microcontroller, 20MHz, 1 kB Flash, 8-Pin PDIP
€ 2,00komadno (u pakiranju od 5) (bez PDV-a)