Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrochipFamily Name
ATtiny
Package Type
MLF
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB, 256 B
Maximum Frequency
12MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
0.75mm
Number of LIN Channels
0
Dimensions
4 x 4 x 0.75mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
4mm
ADCs
12 x 10 bit
Width
4mm
Pulse Width Modulation
1(4 Channel)
Zemlja podrijetla
United States
Cijena na upit
Each (Supplied in a Tray) (bez PDV-a)
Proizvodno pakiranje (pakiranje)
2
Cijena na upit
Each (Supplied in a Tray) (bez PDV-a)
Proizvodno pakiranje (pakiranje)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrochipFamily Name
ATtiny
Package Type
MLF
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB, 256 B
Maximum Frequency
12MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
0.75mm
Number of LIN Channels
0
Dimensions
4 x 4 x 0.75mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
4mm
ADCs
12 x 10 bit
Width
4mm
Pulse Width Modulation
1(4 Channel)
Zemlja podrijetla
United States