Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
ATtiny404
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
8.74mm
ADCs
12 x 10 bit
Height
1.5mm
Program Memory Type
Flash
Number of LIN Channels
0
Width
3.99mm
Dimensions
8.74 x 3.99 x 1.5mm
Pulse Width Modulation
0
Number of Ethernet Channels
0
Number of PCI Channels
0
RSD 2.841
RSD 113,652 komadno (u pakovanju od 25) (bez PDV-a)
RSD 3.410
RSD 136,382 komadno (u pakovanju od 25) (s PDV-om)
25
RSD 2.841
RSD 113,652 komadno (u pakovanju od 25) (bez PDV-a)
RSD 3.410
RSD 136,382 komadno (u pakovanju od 25) (s PDV-om)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
25 - 75 | RSD 113,652 | RSD 2.841 |
100+ | RSD 104,508 | RSD 2.613 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
ATtiny404
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
8.74mm
ADCs
12 x 10 bit
Height
1.5mm
Program Memory Type
Flash
Number of LIN Channels
0
Width
3.99mm
Dimensions
8.74 x 3.99 x 1.5mm
Pulse Width Modulation
0
Number of Ethernet Channels
0
Number of PCI Channels
0