Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
ATtiny44
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of USART Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
8.74mm
ADCs
8 x 10 bit
Number of Ethernet Channels
0
Number of PCI Channels
0
Dimensions
8.74 x 3.99 x 1.5mm
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Height
1.5mm
Number of LIN Channels
0
Width
3.99mm
Detalji o proizvodu
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
RSD 1.764
RSD 176,357 komadno (u pakovanju od 10) (bez PDV-a)
RSD 2.116
RSD 211,628 komadno (u pakovanju od 10) (s PDV-om)
10
RSD 1.764
RSD 176,357 komadno (u pakovanju od 10) (bez PDV-a)
RSD 2.116
RSD 211,628 komadno (u pakovanju od 10) (s PDV-om)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
10 - 20 | RSD 176,357 | RSD 1.764 |
30+ | RSD 175,051 | RSD 1.751 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
ATtiny44
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of USART Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
8.74mm
ADCs
8 x 10 bit
Number of Ethernet Channels
0
Number of PCI Channels
0
Dimensions
8.74 x 3.99 x 1.5mm
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Height
1.5mm
Number of LIN Channels
0
Width
3.99mm
Detalji o proizvodu
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.