Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrochipChannel Type
N
Maximum Continuous Drain Current
1.1 A
Maximum Drain Source Voltage
250 V
Series
DN2625
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Depletion
Number of Elements per Chip
1
Transistor Material
Silicon
Zemlja podrijetla
China
€ 4.460,00
€ 2,23 Each (On a Reel of 2000) (bez PDV-a)
€ 5.575,00
€ 2,788 Each (On a Reel of 2000) (s PDV-om)
2000
€ 4.460,00
€ 2,23 Each (On a Reel of 2000) (bez PDV-a)
€ 5.575,00
€ 2,788 Each (On a Reel of 2000) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
2000
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrochipChannel Type
N
Maximum Continuous Drain Current
1.1 A
Maximum Drain Source Voltage
250 V
Series
DN2625
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Depletion
Number of Elements per Chip
1
Transistor Material
Silicon
Zemlja podrijetla
China