Microchip 125MHz MEMS Oscillator, 6-Pin VDFN, ±20ppm ±20ppm, DSA1124DL3-125.0000VAO

RS kataloški broj:: 631-393robna marka: MicrochipProizvođački broj:: DSA1124DL3-125.0000VAO
brand-logo
Prikaži sve u MEMS Oscillators

Tehnička dokumentacija

Tehnički podaci

Oscillator Type

MEMS

Maximum Output Frequency

125MHz

Frequency Stability

±20ppm

Frequency Tolerance

±20ppm

Mounting Type

Surface Mount

Output Level

HCSL

Package Type

VDFN

Pin Count

6

Zemlja podrijetla

Thailand

€ 1.512,00

€ 2,70 Each (In a Box of 560) (bez PDV-a)

€ 1.769,04

€ 3,159 Each (In a Box of 560) (s PDV-om)

Microchip 125MHz MEMS Oscillator, 6-Pin VDFN, ±20ppm ±20ppm, DSA1124DL3-125.0000VAO

€ 1.512,00

€ 2,70 Each (In a Box of 560) (bez PDV-a)

€ 1.769,04

€ 3,159 Each (In a Box of 560) (s PDV-om)

Microchip 125MHz MEMS Oscillator, 6-Pin VDFN, ±20ppm ±20ppm, DSA1124DL3-125.0000VAO

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Oscillator Type

MEMS

Maximum Output Frequency

125MHz

Frequency Stability

±20ppm

Frequency Tolerance

±20ppm

Mounting Type

Surface Mount

Output Level

HCSL

Package Type

VDFN

Pin Count

6

Zemlja podrijetla

Thailand