Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrochipLogic Function
Clock Generator
Output Logic Level
HCSL/LVDS
Operation Mode
Single Ended
Number of Clock Inputs
4
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
14
Dimensions
3.2 x 2.5 x 0.9mm
Length
3.2mm
Width
2.5mm
Height
0.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.25 V
Maximum Operating Temperature
+85 °C
Zemlja podrijetla
United States
Cijena na upit
komadno (u cijevi od 110) (bez PDV-a)
110
Cijena na upit
komadno (u cijevi od 110) (bez PDV-a)
110
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrochipLogic Function
Clock Generator
Output Logic Level
HCSL/LVDS
Operation Mode
Single Ended
Number of Clock Inputs
4
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
14
Dimensions
3.2 x 2.5 x 0.9mm
Length
3.2mm
Width
2.5mm
Height
0.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.25 V
Maximum Operating Temperature
+85 °C
Zemlja podrijetla
United States