Microchip, 16bit dsPIC, dsPIC30F Microcontroller, 30MIPS, 1.024 kB, 12 kB Flash, 28-Pin SOIC

RS kataloški broj:: 912-2777robna marka: MicrochipProizvođački broj:: DSPIC30F2010-30I/SO
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Family Name

dsPIC30F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

1.024 kB, 12 kB

Maximum Frequency

30MIPS

RAM Size

512 B

USB Channels

0

Number of PWM Units

3 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

6 x 10 bit

Dimensions

17.9 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (6 Channel) (Motor Control), 2 (16 bit)

Zemlja podrijetla

Thailand

Detalji o proizvodu

dsPIC30F1010/202x 16-Bit Digital Signal Controllers

Microchip’s dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F1010/202x range of devices feature peripherals to support digital switch-mode power supplies (SMPS) and other digital power conversion applications.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 385,49

KM 14,277 Each (In a Tube of 27) (bez PDV-a)

KM 451,02

KM 16,704 Each (In a Tube of 27) (s PDV-om)

Microchip, 16bit dsPIC, dsPIC30F Microcontroller, 30MIPS, 1.024 kB, 12 kB Flash, 28-Pin SOIC

KM 385,49

KM 14,277 Each (In a Tube of 27) (bez PDV-a)

KM 451,02

KM 16,704 Each (In a Tube of 27) (s PDV-om)

Microchip, 16bit dsPIC, dsPIC30F Microcontroller, 30MIPS, 1.024 kB, 12 kB Flash, 28-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Family Name

dsPIC30F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

1.024 kB, 12 kB

Maximum Frequency

30MIPS

RAM Size

512 B

USB Channels

0

Number of PWM Units

3 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

6 x 10 bit

Dimensions

17.9 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (6 Channel) (Motor Control), 2 (16 bit)

Zemlja podrijetla

Thailand

Detalji o proizvodu

dsPIC30F1010/202x 16-Bit Digital Signal Controllers

Microchip’s dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F1010/202x range of devices feature peripherals to support digital switch-mode power supplies (SMPS) and other digital power conversion applications.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više