Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 536 kB Flash, 144-Pin TQFP

RS kataloški broj:: 755-9376robna marka: MicrochipProizvođački broj:: dsPIC33EP512MU814-I/PH
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Microchip

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

536 kB

Maximum Frequency

70MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

2

Dimensions

16 x 16 x 1mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

Pulse Width Modulation

14 (1 x 8.32 ns)

Width

16mm

ADCs

32 x 12/24 bit

Length

16mm

Instruction Set Architecture

C

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Detalji o proizvodu

dsPIC33EP Digital Signal Controllers

The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

€ 15,47

€ 15,47 komadno (bez PDV-a)

€ 19,34

€ 19,34 komadno (s PDV-om)

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 536 kB Flash, 144-Pin TQFP
Odaberite vrstu pakiranja

€ 15,47

€ 15,47 komadno (bez PDV-a)

€ 19,34

€ 19,34 komadno (s PDV-om)

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 536 kB Flash, 144-Pin TQFP

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakiranja

Informacije o stanju skladišta trenutno nisu dostupne.

količinajedinična cijena
1 - 24€ 15,47
25 - 99€ 14,91
100+€ 14,79

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Microchip

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

536 kB

Maximum Frequency

70MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

2

Dimensions

16 x 16 x 1mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

Pulse Width Modulation

14 (1 x 8.32 ns)

Width

16mm

ADCs

32 x 12/24 bit

Length

16mm

Instruction Set Architecture

C

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Detalji o proizvodu

dsPIC33EP Digital Signal Controllers

The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više