Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipPhysical Network Type
10BaseT
Host Interface
Serial-SPI
Network Interface
MII, MIIM
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
10.5 x 5.6 x 1.85mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Zemlja podrijetla
United States
Detalji o proizvodu
ECN28J60 10Base-T Ethernet Controllers
The ENC28J60 from Microchip is a great stand-alone ethernet controller. ENC28J60 is a 10BASE-T controller in a small form factor SOIC package with 28 pins. Featuring bandwidth of 10Mbps and onboard MAC & PHY, this controller is great for a range of applications. Microchips ethernet controllers also contain internal DMA for faster memory copying and a max speed of 25Mhz.
Ethernet Communications - Microchip
RSD 34.383
RSD 731,555 komad (u Tubi od 47) (bez PDV-a)
RSD 41.260
RSD 877,866 komad (u Tubi od 47) (s PDV-om)
47
RSD 34.383
RSD 731,555 komad (u Tubi od 47) (bez PDV-a)
RSD 41.260
RSD 877,866 komad (u Tubi od 47) (s PDV-om)
47
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po cev |
---|---|---|
47 - 94 | RSD 731,555 | RSD 34.383 |
141+ | RSD 723,717 | RSD 34.015 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipPhysical Network Type
10BaseT
Host Interface
Serial-SPI
Network Interface
MII, MIIM
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
10.5 x 5.6 x 1.85mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Zemlja podrijetla
United States
Detalji o proizvodu
ECN28J60 10Base-T Ethernet Controllers
The ENC28J60 from Microchip is a great stand-alone ethernet controller. ENC28J60 is a 10BASE-T controller in a small form factor SOIC package with 28 pins. Featuring bandwidth of 10Mbps and onboard MAC & PHY, this controller is great for a range of applications. Microchips ethernet controllers also contain internal DMA for faster memory copying and a max speed of 25Mhz.