Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipInput Voltage
8 → 450 V dc
AC or DC Input Voltage
DC
Dimming Operation
0 to 1.5 V dc, PWM
Application
Backlighting, Chargers, General Purpose Constant Current Source, LED Driver, Signage
Package Type
SOIC
Number of Pins
8
Detalji o proizvodu
Supertex General Purpose LED Drivers
LED Drivers, Microchip
RSD 2.260
RSD 225,998 komadno (u pakovanju od 10) (bez PDV-a)
RSD 2.712
RSD 271,198 komadno (u pakovanju od 10) (s PDV-om)
Standard
10
RSD 2.260
RSD 225,998 komadno (u pakovanju od 10) (bez PDV-a)
RSD 2.712
RSD 271,198 komadno (u pakovanju od 10) (s PDV-om)
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
10 - 20 | RSD 225,998 | RSD 2.260 |
30 - 90 | RSD 216,854 | RSD 2.169 |
100+ | RSD 205,097 | RSD 2.051 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipInput Voltage
8 → 450 V dc
AC or DC Input Voltage
DC
Dimming Operation
0 to 1.5 V dc, PWM
Application
Backlighting, Chargers, General Purpose Constant Current Source, LED Driver, Signage
Package Type
SOIC
Number of Pins
8
Detalji o proizvodu