Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
ARM
Package Type
TQFP
Mounting Type
SMD
Pin Count
128
Device Core
ARM 32-bit Cortex-M4
Program Memory Size
1.024 MB
Maximum Frequency
20MHz
Program Memory Type
SRAM
Informacije o stanju skladišta trenutno nisu dostupne.
RSD 265.241
RSD 2.947,123 Each (In a Tray of 90) (bez PDV-a)
RSD 318.289
RSD 3.536,548 Each (In a Tray of 90) (s PDV-om)
Microchip ARM 32-bit Cortex-M4, ARM Microcontroller, 20MHz, 1.024 MB SRAM, 128-Pin TQFP
90
RSD 265.241
RSD 2.947,123 Each (In a Tray of 90) (bez PDV-a)
RSD 318.289
RSD 3.536,548 Each (In a Tray of 90) (s PDV-om)
Microchip ARM 32-bit Cortex-M4, ARM Microcontroller, 20MHz, 1.024 MB SRAM, 128-Pin TQFP
Informacije o stanju skladišta trenutno nisu dostupne.
90
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
ARM
Package Type
TQFP
Mounting Type
SMD
Pin Count
128
Device Core
ARM 32-bit Cortex-M4
Program Memory Size
1.024 MB
Maximum Frequency
20MHz
Program Memory Type
SRAM