Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
6 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Number of Outputs
1
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Through Hole
Maximum Operating Temperature
+125 °C
Height
3.3mm
Length
9.27mm
Dimensions
9.27 x 6.35 x 3.3mm
Detalji o proizvodu
MCP1406/1407 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
KM 17,31
KM 3,462 Each (In a Pack of 5) (bez PDV-a)
KM 20,25
KM 4,051 Each (In a Pack of 5) (s PDV-om)
5
KM 17,31
KM 3,462 Each (In a Pack of 5) (bez PDV-a)
KM 20,25
KM 4,051 Each (In a Pack of 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 20 | KM 3,462 | KM 17,31 |
25+ | KM 3,423 | KM 17,11 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
6 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Number of Outputs
1
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Through Hole
Maximum Operating Temperature
+125 °C
Height
3.3mm
Length
9.27mm
Dimensions
9.27 x 6.35 x 3.3mm
Detalji o proizvodu