Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrochipPower Switch Type
Low Side
Power Switch Topology
Low Side
Switch On Resistance
160mΩ
Number of Channels
3
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
3
Maximum Operating Current
550mA
Package Type
VQFN
Pin Count
32
Zemlja podrijetla
Thailand
€ 14.058,00
€ 4,26 Each (On a Reel of 3300) (bez PDV-a)
€ 17.572,50
€ 5,325 Each (On a Reel of 3300) (s PDV-om)
3300
€ 14.058,00
€ 4,26 Each (On a Reel of 3300) (bez PDV-a)
€ 17.572,50
€ 5,325 Each (On a Reel of 3300) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
3300
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrochipPower Switch Type
Low Side
Power Switch Topology
Low Side
Switch On Resistance
160mΩ
Number of Channels
3
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
3
Maximum Operating Current
550mA
Package Type
VQFN
Pin Count
32
Zemlja podrijetla
Thailand