Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
3
Standard Supported
CAN 2.0
IC Type
CAN Controller IC
Power Down Mode
Sleep
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.5 x 5.6 x 1.85mm
Length
10.5mm
Width
5.6mm
Height
1.85mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Zemlja podrijetla
Thailand
Detalji o proizvodu
MCP2561/2562 CAN Transceivers
CAN Bus Communication - Microchip
€ 188,00
€ 4,00 Each (In a Tube of 47) (bez PDV-a)
€ 219,96
€ 4,68 Each (In a Tube of 47) (s PDV-om)
47
€ 188,00
€ 4,00 Each (In a Tube of 47) (bez PDV-a)
€ 219,96
€ 4,68 Each (In a Tube of 47) (s PDV-om)
47
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po cijev |
---|---|---|
47 - 94 | € 4,00 | € 188,00 |
141+ | € 3,68 | € 172,96 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
3
Standard Supported
CAN 2.0
IC Type
CAN Controller IC
Power Down Mode
Sleep
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.5 x 5.6 x 1.85mm
Length
10.5mm
Width
5.6mm
Height
1.85mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Zemlja podrijetla
Thailand
Detalji o proizvodu