Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12-bit + Sign
Sampling Rate
100ksps
Input Signal Type
Differential, Pseudo Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
KM 542,15
KM 9,036 Each (In a Tube of 60) (bez PDV-a)
KM 634,32
KM 10,572 Each (In a Tube of 60) (s PDV-om)
60
KM 542,15
KM 9,036 Each (In a Tube of 60) (bez PDV-a)
KM 634,32
KM 10,572 Each (In a Tube of 60) (s PDV-om)
60
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12-bit + Sign
Sampling Rate
100ksps
Input Signal Type
Differential, Pseudo Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Detalji o proizvodu