Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipArchitecture
Resistor String
Resolution
8 bit
Full Scale Error
±1%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Settling Time
4.5µs
Output Polarity
Bipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5.5 V
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Zemlja podrijetla
Thailand
KM 30,31
KM 3,031 Each (In a Pack of 10) (bez PDV-a)
KM 35,46
KM 3,546 Each (In a Pack of 10) (s PDV-om)
Standard
10
KM 30,31
KM 3,031 Each (In a Pack of 10) (bez PDV-a)
KM 35,46
KM 3,546 Each (In a Pack of 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
| količina | Jedinična cijena | Po pakovanje |
|---|---|---|
| 10 - 20 | KM 3,031 | KM 30,31 |
| 30 - 90 | KM 2,934 | KM 29,34 |
| 100+ | KM 2,758 | KM 27,58 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipArchitecture
Resistor String
Resolution
8 bit
Full Scale Error
±1%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Settling Time
4.5µs
Output Polarity
Bipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5.5 V
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Zemlja podrijetla
Thailand


