Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipRegulator Type
Low Dropout Voltage
Maximum Output Current
150mA
Number of Outputs
1
Line Regulation
0.04 (Typ.) %
Load Regulation
1 %
Accuracy
±2%
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Dimensions
2.9 x 1.6 x 1.1mm
Maximum Input Voltage
24 V
Height
1.1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+125 °C
Length
2.9mm
Width
1.6mm
€ 11,30
€ 1,13 komadno (isporučuje se u namotaju) (bez PDV-a)
€ 13,22
€ 1,322 komadno (isporučuje se u namotaju) (s PDV-om)
Proizvodno pakovanje (kolut)
10
€ 11,30
€ 1,13 komadno (isporučuje se u namotaju) (bez PDV-a)
€ 13,22
€ 1,322 komadno (isporučuje se u namotaju) (s PDV-om)
Proizvodno pakovanje (kolut)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipRegulator Type
Low Dropout Voltage
Maximum Output Current
150mA
Number of Outputs
1
Line Regulation
0.04 (Typ.) %
Load Regulation
1 %
Accuracy
±2%
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Dimensions
2.9 x 1.6 x 1.1mm
Maximum Input Voltage
24 V
Height
1.1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+125 °C
Length
2.9mm
Width
1.6mm