Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 words Flash, 8-Pin SOIC

Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 words
Maximum Frequency
20MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
4 x 10 bit
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Height
1.25mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
4 (10 bit)
Dimensions
4.9 x 3.9 x 1.25mm
Width
3.9mm
Instruction Set Architecture
RISC
ADCs
4 x 10 bit
Length
4.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Zemlja podrijetla
Thailand
Detalji o proizvodu
PIC12F1501 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1501 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory and 64 bytes of data memory. On board is a configurable RC oscillator with ±1% accuracy.
For in-circuit debugging (ICD) a processor extension pack is required. The PIC12F1501 is supported by part Microchip part AC244051, for the PIC12LF1501 variant part AC244052 is required.
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
KM 11,83
KM 2,367 Each (In a Pack of 5) (bez PDV-a)
KM 13,84
KM 2,769 Each (In a Pack of 5) (s PDV-om)
Standard
5
KM 11,83
KM 2,367 Each (In a Pack of 5) (bez PDV-a)
KM 13,84
KM 2,769 Each (In a Pack of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 20 | KM 2,367 | KM 11,83 |
25+ | KM 2,347 | KM 11,73 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 words
Maximum Frequency
20MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
4 x 10 bit
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Height
1.25mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
4 (10 bit)
Dimensions
4.9 x 3.9 x 1.25mm
Width
3.9mm
Instruction Set Architecture
RISC
ADCs
4 x 10 bit
Length
4.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Zemlja podrijetla
Thailand
Detalji o proizvodu
PIC12F1501 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1501 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory and 64 bytes of data memory. On board is a configurable RC oscillator with ±1% accuracy.
For in-circuit debugging (ICD) a processor extension pack is required. The PIC12F1501 is supported by part Microchip part AC244051, for the PIC12LF1501 variant part AC244052 is required.
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.