Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 words Flash, 8-Pin SOIC

RS kataloški broj:: 823-8004robna marka: MicrochipProizvođački broj:: PIC12F629T-I/SN
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Microchip

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

4.9mm

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Zemlja podrijetla

Thailand

Detalji o proizvodu

PIC12F629/675 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F629/675 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory with data memory consisting of 64 bytes RAM and 128 bytes EEPROM. On board is a RC oscillator with ±1% accuracy.

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
8 bit microcontroller,PIC12F629-I/SN
Cijena na upitkomadno (u pakiranju od 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

€ 22,20

€ 2,22 komadno (u pakiranju od 10) (bez PDV-a)

€ 27,75

€ 2,775 komadno (u pakiranju od 10) (s PDV-om)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 words Flash, 8-Pin SOIC
Odaberite vrstu pakiranja

€ 22,20

€ 2,22 komadno (u pakiranju od 10) (bez PDV-a)

€ 27,75

€ 2,775 komadno (u pakiranju od 10) (s PDV-om)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 words Flash, 8-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakiranja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
8 bit microcontroller,PIC12F629-I/SN
Cijena na upitkomadno (u pakiranju od 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Microchip

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

4.9mm

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Zemlja podrijetla

Thailand

Detalji o proizvodu

PIC12F629/675 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F629/675 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory with data memory consisting of 64 bytes RAM and 128 bytes EEPROM. On board is a RC oscillator with ±1% accuracy.

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
8 bit microcontroller,PIC12F629-I/SN
Cijena na upitkomadno (u pakiranju od 5) (bez PDV-a)