Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
SSOP
Pin Count
28
Maximum Operating Supply Voltage
1.8 → 5.5 V
Zemlja podrijetla
Thailand
KM 2.322,88
KM 2,601 Each (In a Box of 893) (bez PDV-a)
KM 2.717,77
KM 3,043 Each (In a Box of 893) (s PDV-om)
893
KM 2.322,88
KM 2,601 Each (In a Box of 893) (bez PDV-a)
KM 2.717,77
KM 3,043 Each (In a Box of 893) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
893
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
SSOP
Pin Count
28
Maximum Operating Supply Voltage
1.8 → 5.5 V
Zemlja podrijetla
Thailand