Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
UDFN
Pin Count
8
Maximum Operating Supply Voltage
1.8 → 5.5 V
Zemlja podrijetla
Thailand
€ 1.251,60
€ 1,49 Each (In a Box of 840) (bez PDV-a)
€ 1.464,37
€ 1,743 Each (In a Box of 840) (s PDV-om)
840
€ 1.251,60
€ 1,49 Each (In a Box of 840) (bez PDV-a)
€ 1.464,37
€ 1,743 Each (In a Box of 840) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
840
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
UDFN
Pin Count
8
Maximum Operating Supply Voltage
1.8 → 5.5 V
Zemlja podrijetla
Thailand