Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
SOIC
Pin Count
14
Maximum Operating Supply Voltage
1.8 → 5.5 V
Zemlja podrijetla
Thailand
€ 1.189,02
€ 1,49 Each (In a Box of 798) (bez PDV-a)
€ 1.391,15
€ 1,743 Each (In a Box of 798) (s PDV-om)
798
€ 1.189,02
€ 1,49 Each (In a Box of 798) (bez PDV-a)
€ 1.391,15
€ 1,743 Each (In a Box of 798) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
798
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
SOIC
Pin Count
14
Maximum Operating Supply Voltage
1.8 → 5.5 V
Zemlja podrijetla
Thailand