Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
VQFN
Pin Count
16
Maximum Operating Supply Voltage
1.8 → 5.5 V
Zemlja podrijetla
Thailand
KM 2.279,90
KM 3,579 Each (In a Box of 637) (bez PDV-a)
KM 2.667,48
KM 4,187 Each (In a Box of 637) (s PDV-om)
637
KM 2.279,90
KM 3,579 Each (In a Box of 637) (bez PDV-a)
KM 2.667,48
KM 4,187 Each (In a Box of 637) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
637
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
VQFN
Pin Count
16
Maximum Operating Supply Voltage
1.8 → 5.5 V
Zemlja podrijetla
Thailand