Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of I2C Channels
2
Maximum Number of Ethernet Channels
0
ADCs
24 x 10 bit
Length
17.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (4 x 10 bit)
Dimensions
17.9 x 7.5 x 2.35mm
Width
7.5mm
Height
2.35mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Zemlja podrijetla
Thailand
RSD 6.349
RSD 235,143 komad (u Tubi od 27) (bez PDV-a)
RSD 7.619
RSD 282,172 komad (u Tubi od 27) (s PDV-om)
27
RSD 6.349
RSD 235,143 komad (u Tubi od 27) (bez PDV-a)
RSD 7.619
RSD 282,172 komad (u Tubi od 27) (s PDV-om)
27
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po cev |
---|---|---|
27 - 81 | RSD 235,143 | RSD 6.349 |
108+ | RSD 216,854 | RSD 5.855 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of I2C Channels
2
Maximum Number of Ethernet Channels
0
ADCs
24 x 10 bit
Length
17.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (4 x 10 bit)
Dimensions
17.9 x 7.5 x 2.35mm
Width
7.5mm
Height
2.35mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Zemlja podrijetla
Thailand