Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 1024 x 14 words, 128 x 8 words Flash, 18-Pin PDIP

RS kataloški broj:: 165-4785robna marka: MicrochipProizvođački broj:: PIC16F627-04/P
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 128 x 8 words

Maximum Frequency

4MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Length

22.99mm

ADCs

0

Number of ADC Units

0

Maximum Operating Temperature

+70 °C

Height

3.68mm

Number of LIN Channels

0

Width

6.6mm

Dimensions

22.99 x 6.6 x 3.68mm

Pulse Width Modulation

1 (16 bit) (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Detalji o proizvodu

PIC16F627/628 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F627/628 family of microcontrollers is based upon Microchip’s Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

€ 118,75

€ 4,75 Each (In a Tube of 25) (bez PDV-a)

€ 138,94

€ 5,558 Each (In a Tube of 25) (s PDV-om)

Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 1024 x 14 words, 128 x 8 words Flash, 18-Pin PDIP

€ 118,75

€ 4,75 Each (In a Tube of 25) (bez PDV-a)

€ 138,94

€ 5,558 Each (In a Tube of 25) (s PDV-om)

Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 1024 x 14 words, 128 x 8 words Flash, 18-Pin PDIP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 128 x 8 words

Maximum Frequency

4MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Length

22.99mm

ADCs

0

Number of ADC Units

0

Maximum Operating Temperature

+70 °C

Height

3.68mm

Number of LIN Channels

0

Width

6.6mm

Dimensions

22.99 x 6.6 x 3.68mm

Pulse Width Modulation

1 (16 bit) (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Detalji o proizvodu

PIC16F627/628 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F627/628 family of microcontrollers is based upon Microchip’s Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati