Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.024 kB, 32 kB
Maximum Frequency
40MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
5 x 10 bit
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of CAN Channels
0
Length
10.1mm
ADCs
12 x 10 bit
Width
10.1mm
Pulse Width Modulation
5 x 10 bit (CCP)
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
10.1 x 10.1 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Detalji o proizvodu
PIC18F6520/6620/6720/8520/8620/8720 8-Bit Flash Microcontrollers
RSD 1.897
RSD 1.897 Each (bez PDV-a)
RSD 2.276
RSD 2.276 Each (s PDV-om)
Standard
1
RSD 1.897
RSD 1.897 Each (bez PDV-a)
RSD 2.276
RSD 2.276 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 24 | RSD 1.897 |
25+ | RSD 1.885 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.024 kB, 32 kB
Maximum Frequency
40MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
5 x 10 bit
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of CAN Channels
0
Length
10.1mm
ADCs
12 x 10 bit
Width
10.1mm
Pulse Width Modulation
5 x 10 bit (CCP)
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
10.1 x 10.1 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Detalji o proizvodu