Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
40MHz
RAM Size
3.936 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
10mm
ADCs
1(12 x 10 bit)
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
2 (CCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Detalji o proizvodu
PIC18F6527/6622/6627/6722 8-Bit Flash Microcontrollers
Cijena na upit
Standard
1
Cijena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
40MHz
RAM Size
3.936 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
10mm
ADCs
1(12 x 10 bit)
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
2 (CCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Detalji o proizvodu