Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1 kB, 128 kB
Maximum Frequency
64MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
10
Number of SPI Channels
2
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
ADCs
24 x 12 bit
Length
12mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
3 (ECCP), 7 (CCP)
Width
12mm
Instruction Set Architecture
RISC
Number of Ethernet Channels
0
Dimensions
12 x 12 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Detalji o proizvodu
PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers
RSD 1.053
RSD 1.053 Each (bez PDV-a)
RSD 1.264
RSD 1.264 Each (s PDV-om)
Standard
1
RSD 1.053
RSD 1.053 Each (bez PDV-a)
RSD 1.264
RSD 1.264 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 24 | RSD 1.053 |
25+ | RSD 1.039 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1 kB, 128 kB
Maximum Frequency
64MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
10
Number of SPI Channels
2
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
ADCs
24 x 12 bit
Length
12mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
3 (ECCP), 7 (CCP)
Width
12mm
Instruction Set Architecture
RISC
Number of Ethernet Channels
0
Dimensions
12 x 12 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Detalji o proizvodu