Microchip 16Mbit SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF

Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMemory Size
16Mbit
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Organisation
2M x 8 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.4mm
Height
1.91mm
Width
5.4mm
Dimensions
5.4 x 5.4 x 1.91mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
8ns
Series
SST25
Number of Words
2M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Detalji o proizvodu
SST25VF016B Serial SPI SuperFlash® Memory
Flash Memory, Microchip
KM 27,09
KM 5,418 Each (In a Pack of 5) (bez PDV-a)
KM 31,69
KM 6,339 Each (In a Pack of 5) (s PDV-om)
Standard
5
KM 27,09
KM 5,418 Each (In a Pack of 5) (bez PDV-a)
KM 31,69
KM 6,339 Each (In a Pack of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 20 | KM 5,418 | KM 27,09 |
25+ | KM 5,32 | KM 26,60 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMemory Size
16Mbit
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Organisation
2M x 8 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.4mm
Height
1.91mm
Width
5.4mm
Dimensions
5.4 x 5.4 x 1.91mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
8ns
Series
SST25
Number of Words
2M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Detalji o proizvodu