Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrochipNumber of Elements per Chip
3
Maximum Supply Current
70 mA
Maximum Input Frequency
3GHz
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
8
Dimensions
2 x 2 x 0.8mm
Length
2mm
Width
2mm
Height
0.8mm
Maximum Operating Supply Voltage
2.63 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.37 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
LVDS Line Drivers, Micrel
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 60,50
€ 6,05 Each (Supplied on a Reel) (bez PDV-a)
€ 75,62
€ 7,562 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakiranje (kolut)
10
€ 60,50
€ 6,05 Each (Supplied on a Reel) (bez PDV-a)
€ 75,62
€ 7,562 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakiranje (kolut)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | jedinična cijena | Po kolut |
---|---|---|
10 - 22 | € 6,05 | € 12,10 |
24 - 98 | € 5,85 | € 11,70 |
100+ | € 5,65 | € 11,30 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
MicrochipNumber of Elements per Chip
3
Maximum Supply Current
70 mA
Maximum Input Frequency
3GHz
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
8
Dimensions
2 x 2 x 0.8mm
Length
2mm
Width
2mm
Height
0.8mm
Maximum Operating Supply Voltage
2.63 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.37 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
LVDS Line Drivers, Micrel
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.