Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipNumber of Transceivers
1
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
1.8 to 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4.15 x 4.15 x 0.95mm
Height
0.95mm
Length
4.15mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.15mm
Detalji o proizvodu
USB331x Series USB Transceivers with ULPI Interface
USB (Universal Serial Bus) - Microchip
€ 12,25
€ 2,45 Each (In a Pack of 5) (bez PDV-a)
€ 14,33
€ 2,866 Each (In a Pack of 5) (s PDV-om)
Standard
5
€ 12,25
€ 2,45 Each (In a Pack of 5) (bez PDV-a)
€ 14,33
€ 2,866 Each (In a Pack of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 5 | € 2,45 | € 12,25 |
10+ | € 2,20 | € 11,00 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipNumber of Transceivers
1
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
1.8 to 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4.15 x 4.15 x 0.95mm
Height
0.95mm
Length
4.15mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.15mm
Detalji o proizvodu